ARM Microcontrollers:
37개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 | 1000+ ₩16,164 | Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM V71 | AEC-Q100 | |||||
Each | 1+ ₩27,395 25+ ₩26,915 100+ ₩26,434 | Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | - | 105°C | - | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 1+ ₩18,971 25+ ₩15,624 100+ ₩15,558 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ ₩19,984 25+ ₩18,184 100+ ₩17,342 160+ ₩16,822 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM S | - | |||||
Each | 1+ ₩26,580 25+ ₩24,161 100+ ₩23,010 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ ₩24,175 25+ ₩21,981 100+ ₩20,221 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM S | - | |||||
Each | 1+ ₩23,120 25+ ₩19,156 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ ₩25,397 25+ ₩24,239 100+ ₩23,081 260+ ₩22,620 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ ₩26,580 25+ ₩24,161 100+ ₩21,883 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7F | 32 bit | - | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 105°C | - | Surface Mount | SAM 32 | SAM E70 | - | |||||
Each | 1+ ₩26,087 25+ ₩23,711 100+ ₩21,632 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | - | ARM Cortex-M7F | 32 bit | - | 300MHz | 2MB | 144Pins | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM 32 | SAM S | - | |||||
Each | 1+ ₩21,798 25+ ₩19,829 100+ ₩18,247 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 105°C | - | Surface Mount | SAM 32 | SAM E | - | |||||
Each | 1+ ₩15,493 25+ ₩14,058 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM S | - | |||||
Each | 1+ ₩21,967 25+ ₩19,970 100+ ₩18,001 160+ ₩17,987 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM 32 | SAM E | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩23,604 10+ ₩20,785 25+ ₩19,633 50+ ₩18,899 100+ ₩18,189 | Min: 1 / Mult: 1 | SR5 Family SR5E1E7 Series Microcontrollers | - | ARM Cortex-M7F | 32 bit | - | 300MHz | 2MB | 176Pins | eLQFP-EP | - | CANFD, I2C, I2S, LIN, SPI, UART | 488KB | 7Channels | 12Bit, 16Bit | 1.225V | 1.345V | -40°C | - | 125°C | - | Surface Mount | SR5 | SR5E1E7 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩20,306 10+ ₩17,887 25+ ₩16,934 50+ ₩16,229 100+ ₩15,523 | Min: 1 / Mult: 1 | SR5 Family SR5 E1 Series Microcontrollers | - | ARM Cortex-M7F | 32 bit | - | 300MHz | 2MB | 144Pins | eTQFP-EP | - | CANFD, I2C, I2S, LIN, SPI, UART | 488KB | 7Channels | 12Bit, 16Bit | 1.225V | 1.345V | -40°C | - | 125°C | - | Surface Mount | SR5 | SR5 E1 | AEC-Q100 | |||||
Each | 1+ ₩16,201 25+ ₩14,710 100+ ₩14,042 119+ ₩13,522 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | - | 85°C | - | Surface Mount | PIC32 | PIC32CZ CA | - | |||||
Each | 1+ ₩16,131 25+ ₩14,654 100+ ₩13,986 119+ ₩13,467 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | - | 85°C | - | Surface Mount | PIC32 | PIC32CZ CA | - | |||||
Each | 1+ ₩14,542 25+ ₩13,206 100+ ₩12,608 119+ ₩12,137 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 4MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | - | 85°C | - | Surface Mount | PIC32 | PIC32CZ CA | - | |||||
Each | 1+ ₩14,021 25+ ₩12,742 100+ ₩12,158 119+ ₩11,712 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | - | 85°C | - | Surface Mount | PIC32 | PIC32CZ CA | - | |||||
Each | 1+ ₩23,120 25+ ₩19,028 100+ ₩18,648 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 105°C | - | Surface Mount | SAM 32 | SAM E | - | |||||
Each | 1+ ₩23,324 25+ ₩20,408 100+ ₩16,910 260+ ₩15,160 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 512KB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ ₩16,032 10+ ₩12,562 25+ ₩11,695 50+ ₩11,220 100+ ₩10,744 가격 더 알아보기 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT600 Series Microcontrollers | 2Cores | ARM Cortex-M33F | 32 bit | 32bit | 300MHz | - | 176Pins | VFBGA | 96I/O's | I2C, SPI, UART, USB | 4.5MB | 12Channels | 12Bit | 1.71V | 3.6V | -20°C | i.MX RT600 | 70°C | i.MX RT | Surface Mount | i.MX RT | i.MX RT600 | - | |||||
Each | 1+ ₩19,604 25+ ₩17,846 100+ ₩16,173 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ ₩16,764 25+ ₩15,231 100+ ₩13,796 260+ ₩13,521 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 512KB | 100Pins | TFBGA | 75I/O's | I2C, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM32 | SAM S | - | |||||
Each | 1+ ₩24,976 25+ ₩22,698 100+ ₩20,575 260+ ₩20,164 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | - | Surface Mount | SAM 32 | SAM E | - |