LPC Family LPC1800 Series Microcontrollers ARM Microcontrollers:
9개 제품을 찾았습니다.LPC Family LPC1800 Series Microcontrollers ARM Microcontrollers
At 180 MHz, LPC1800 Series MCUs combine the industry's fastest ARM Cortex-M3 core with multiple high-speed connectivity options, advanced timers, analog, and optional security features to secure code and data communications. All LPC18xx families include Flash and Flashless options and support large, flexible internal and external memory configurations.
- ARM Cortex-M3 Core, Clocked Upto 180MHz
- RAM: Upto 200KB, FLASH: Upto 1MB
- Connectivity: USB 2.0 w/ ULPI,10/100 Ethernet
- Interfaces: 2x I2S
- AES-128 encryption engine
- Graphic LCD up to 1024 x 768 pixel resolution
- True random number generator (TRNG)
- Applications: Building automation, industrial control, and energy-efficient smart appliances
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩19,833 10+ ₩16,291 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 144Pins | LQFP | 83I/O's | I2C, I2S, LIN, SPI, USART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ ₩30,485 10+ ₩26,675 25+ ₩22,102 50+ ₩19,816 100+ ₩18,293 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 208Pins | LQFP | 142I/O's | I2C, I2S, LIN, SPI, USART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ ₩26,256 10+ ₩21,222 25+ ₩20,350 50+ ₩19,148 100+ ₩17,945 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 100Pins | TFBGA | 49I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ ₩24,611 10+ ₩21,534 25+ ₩17,843 50+ ₩16,579 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ ₩20,565 10+ ₩19,006 25+ ₩17,446 50+ ₩15,887 100+ ₩14,578 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 512KB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ ₩11,827 10+ ₩11,406 25+ ₩10,984 50+ ₩10,563 100+ ₩10,141 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | - | 180Pins | TFBGA | 118I/O's | CAN, I2C, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ ₩21,573 10+ ₩19,960 25+ ₩18,347 50+ ₩16,734 100+ ₩15,122 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 512KB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ ₩25,698 10+ ₩22,848 25+ ₩19,038 50+ ₩19,023 100+ ₩18,723 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ ₩18,036 10+ ₩14,258 25+ ₩14,232 50+ ₩14,205 100+ ₩14,178 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 512KB | 100Pins | TFBGA | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 |