LPC Family LPC84x Series Microcontrollers ARM Microcontrollers:
5개 제품을 찾았습니다.LPC Family LPC84x Series Microcontrollers ARM Microcontrollers
Based on the Arm Cortex-M0+ core, LPC84x is a low-cost, 32-bit MCU family operating at frequencies of up to 30 MHz. LPC84x MCU family supports up to 64 KB of flash memory and 16 KB of SRAM.
- ARM Cortex-M0+ Core, Clocked Upto 30 MHz
- FLASH: Upto 64KB
- 54 GPIO
- Interfaces: 4x I2C
- 12 Channel 12-Bit 1.2MSPS ADC
- Capacitive touch interface
- NFC Support
- Applications: Human machine interface (HMI),IoT end nodes,Sensor gateways
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,911 10+ ₩3,673 25+ ₩3,435 50+ ₩3,197 100+ ₩2,959 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 64KB | 48Pins | LQFP | 42I/O's | I2C, SPI, USART | 16KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,354 10+ ₩2,017 50+ ₩1,969 100+ ₩1,940 | Min: 1 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 30MHz | 64KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, UART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,940 | Min: 100 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 30MHz | 64KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, UART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ ₩3,939 10+ ₩3,707 25+ ₩3,475 50+ ₩3,243 100+ ₩3,011 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 64KB | 48Pins | HVQFN | 42I/O's | 12C, SPI, USART | 16KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ ₩4,185 10+ ₩2,895 25+ ₩2,730 50+ ₩2,668 100+ ₩2,605 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 64KB | 64Pins | LQFP | 54I/O's | I2C, SPI, USART | 16KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC84x |