LPC Family LPC86x Series Microcontrollers ARM Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of LPC Family LPC86x Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4204201 RoHS | Each | 1+ ₩3,771 10+ ₩2,337 25+ ₩2,213 50+ ₩2,205 100+ ₩2,196 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC86x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 60MHz | 64KB | 64Pins | LQFP | 54I/O's | I2C, I3C, SPI, UART, USART | 8KB | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | ||||
4204202 RoHS | Each | 1+ ₩3,366 10+ ₩2,135 50+ ₩2,055 100+ ₩1,975 250+ ₩1,859 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC86x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 60MHz | 64KB | 48Pins | HVQFN | 42I/O's | I2C, I3C, SPI, UART, USART | 8KB | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 |