MCXA3 Family MCXA345 Series Microcontrollers ARM Microcontrollers:
6개 제품을 찾았습니다.Find a huge range of MCXA3 Family MCXA345 Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,780 10+ ₩5,573 25+ ₩5,271 50+ ₩4,931 100+ ₩4,636 가격 더 알아보기 | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | |||||
Each | 1+ ₩7,421 10+ ₩6,145 25+ ₩5,776 50+ ₩5,528 100+ ₩5,294 가격 더 알아보기 | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 144Pins | LQFP | 144I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | |||||
Each | 1+ ₩6,443 10+ ₩5,296 25+ ₩5,009 50+ ₩4,686 100+ ₩4,406 가격 더 알아보기 | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | |||||
Each | 1+ ₩6,204 10+ ₩5,099 25+ ₩4,823 50+ ₩4,511 100+ ₩4,242 가격 더 알아보기 | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | |||||
Each | 1+ ₩7,020 10+ ₩5,770 25+ ₩5,457 50+ ₩5,105 100+ ₩4,800 가격 더 알아보기 | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | |||||
Each | 1+ ₩7,982 10+ ₩6,561 25+ ₩6,206 50+ ₩5,805 100+ ₩5,458 가격 더 알아보기 | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | |||||