PIC32 Family PIC32CZ CA Series Microcontrollers ARM Microcontrollers:
5개 제품을 찾았습니다.Find a huge range of PIC32 Family PIC32CZ CA Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,201 25+ ₩14,710 100+ ₩14,042 119+ ₩13,522 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CZ CA | |||||
Each | 1+ ₩16,131 25+ ₩14,654 100+ ₩13,986 119+ ₩13,467 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CZ CA | |||||
Each | 1+ ₩14,542 25+ ₩13,206 100+ ₩12,608 119+ ₩12,137 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 4MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CZ CA | |||||
Each | 1+ ₩14,021 25+ ₩12,742 100+ ₩12,158 119+ ₩11,712 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CZ CA | |||||
Each | 1+ ₩12,587 25+ ₩11,434 100+ ₩10,914 119+ ₩10,393 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 4MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CZ CA |