PSOC 4 Family CY8C47xx Series Microcontrollers ARM Microcontrollers:
3개 제품을 찾았습니다.Find a huge range of PSOC 4 Family CY8C47xx Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,615 10+ ₩8,045 25+ ₩7,537 50+ ₩6,941 100+ ₩6,666 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4700S | - | |||||
Each | 1+ ₩9,686 10+ ₩7,493 25+ ₩6,956 50+ ₩6,680 100+ ₩6,404 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 40Pins | QFN | 34I/O's | I2C, LIN, SPI, UART | 8KB | 32Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 4 | PSoC 4700S | AEC-Q100 | |||||
Each | 1+ ₩11,617 10+ ₩9,047 25+ ₩8,408 50+ ₩8,125 100+ ₩7,842 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 40Pins | QFN | 34I/O's | I2C, LIN, SPI, UART | 8KB | 32Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 4 | PSoC 4700S | AEC-Q100 |