PSOC C3 Family PSC3M5xD Series Microcontrollers ARM Microcontrollers:
3개 제품을 찾았습니다.Find a huge range of PSOC C3 Family PSC3M5xD Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,345 10+ ₩8,792 25+ ₩8,303 50+ ₩7,814 100+ ₩7,325 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64GB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3M5xD | |||||
Each | 1+ ₩12,377 10+ ₩9,286 25+ ₩8,849 50+ ₩8,271 100+ ₩7,692 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64GB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3M5xD | |||||
Each | 1+ ₩11,240 10+ ₩7,871 25+ ₩7,486 50+ ₩7,180 100+ ₩6,869 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 80Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64GB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 115°C | Surface Mount | PSOC Control C3 | PSC3M5xD |