SAM9 Family AT91SAM9G Series Microcontrollers ARM Microcontrollers:
3개 제품을 찾았습니다.SAM9 Family AT91SAM9G Series Microcontrollers ARM Microcontrollers
The Microchip ARM-based SAM9Gxx is an ARM926-based microprocessor, running at 266MHz. Its extensive peripheral set includes an integrated graphics LCD controller that supports screen resolutions up to 1280x860 with 16M colors and 24bpp. The SAM9G10 features multiple communication interfaces, such as a Full Speed USB host and device with 2 ports and 2 transceivers, a Full Speed USB Device.
- Core: ARM Processor running at up to 400 MHz
- ROM: 64KB, RAM: 32KB.
- Interfaces: USART, I2C, SPI, USB.
- 10-Bit ADC
- 5x 32-Bit Parallel Input/Output Controllers
- LCD Controller (LCDC) supporting STN and TFT displays up to 1280*860
- 4x Channel 16-Bit PWM Controller
- Advanced Interrupt Controller (AIC)
- 2x 16-Bit Timer Counters
- Applications: Audio And Telecom Applications
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩23,148 25+ ₩21,081 100+ ₩19,070 126+ ₩18,689 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 324Pins | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩19,225 25+ ₩17,495 100+ ₩16,686 500+ ₩15,877 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩19,225 25+ ₩17,495 100+ ₩16,686 500+ ₩15,877 | Min: 10 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G |