SmartBond DA1469x Family Microcontrollers ARM Microcontrollers:
4개 제품을 찾았습니다.Find a huge range of SmartBond DA1469x Family Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Renesas
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,117 10+ ₩10,033 25+ ₩9,155 50+ ₩7,499 100+ ₩7,216 가격 더 알아보기 | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩10,033 25+ ₩9,155 50+ ₩7,499 100+ ₩7,216 250+ ₩6,830 가격 더 알아보기 | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,298 10+ ₩9,307 25+ ₩8,752 50+ ₩8,228 100+ ₩7,703 가격 더 알아보기 | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩9,307 25+ ₩8,752 50+ ₩8,228 100+ ₩7,703 250+ ₩7,520 | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | |||||