STM32 Family STM32L4+ Series Microcontrollers ARM Microcontrollers:
19개 제품을 찾았습니다.Find a huge range of STM32 Family STM32L4+ Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩23,354 10+ ₩20,435 25+ ₩16,932 50+ ₩12,903 100+ ₩11,912 가격 더 알아보기 | 총계:₩23,354 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩12,544 | 총계:₩12,544 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩14,610 10+ ₩14,567 25+ ₩14,523 50+ ₩14,480 100+ ₩14,437 | 총계:₩14,610 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩15,897 10+ ₩15,698 25+ ₩15,498 50+ ₩13,323 | 총계:₩15,897 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ ₩14,779 | 총계:₩14,779 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩15,268 10+ ₩14,996 25+ ₩14,724 50+ ₩14,452 100+ ₩14,180 가격 더 알아보기 | 총계:₩15,268 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩21,369 10+ ₩20,383 25+ ₩19,396 50+ ₩18,409 100+ ₩17,422 | 총계:₩21,369 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩17,066 10+ ₩16,583 25+ ₩16,099 50+ ₩15,616 100+ ₩15,132 가격 더 알아보기 | 총계:₩17,066 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩22,925 10+ ₩20,060 25+ ₩16,621 50+ ₩14,902 100+ ₩13,755 가격 더 알아보기 | 총계:₩22,925 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩15,134 10+ ₩14,914 25+ ₩14,694 50+ ₩14,473 100+ ₩14,253 가격 더 알아보기 | 총계:₩15,134 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩12,211 10+ ₩11,966 25+ ₩11,720 50+ ₩11,474 100+ ₩11,228 가격 더 알아보기 | 총계:₩12,211 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩17,123 10+ ₩16,596 25+ ₩16,068 50+ ₩15,540 100+ ₩15,012 가격 더 알아보기 | 총계:₩17,123 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩13,059 10+ ₩12,608 25+ ₩12,156 50+ ₩11,704 100+ ₩11,252 가격 더 알아보기 | 총계:₩13,059 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩13,470 10+ ₩12,995 25+ ₩12,519 50+ ₩12,044 100+ ₩11,568 가격 더 알아보기 | 총계:₩13,470 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ ₩20,691 10+ ₩15,717 25+ ₩15,073 50+ ₩14,174 100+ ₩13,275 가격 더 알아보기 | 총계:₩20,691 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩16,775 10+ ₩13,149 25+ ₩11,299 50+ ₩11,102 100+ ₩10,905 가격 더 알아보기 | 총계:₩16,775 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩15,395 10+ ₩12,027 25+ ₩11,178 50+ ₩10,716 100+ ₩10,253 가격 더 알아보기 | 총계:₩15,395 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩16,775 10+ ₩13,149 25+ ₩11,299 50+ ₩11,102 100+ ₩10,905 가격 더 알아보기 | 총계:₩16,775 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ ₩18,595 10+ ₩15,121 25+ ₩14,409 50+ ₩13,461 100+ ₩12,513 가격 더 알아보기 | 총계:₩18,595 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 115I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||