XMC7000 Family XMC7100 Series Microcontrollers ARM Microcontrollers:
5개 제품을 찾았습니다.Find a huge range of XMC7000 Family XMC7100 Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,564 10+ ₩20,608 25+ ₩19,651 50+ ₩18,695 100+ ₩18,281 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 144Pins | TEQFP | 116I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 52Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 | |||||
Each | 1+ ₩21,002 10+ ₩20,541 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 | |||||
Each | 1+ ₩19,502 10+ ₩18,528 25+ ₩17,554 50+ ₩16,580 100+ ₩15,786 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 100Pins | TEQFP | 72I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 37Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 | |||||
Each | 1+ ₩22,942 10+ ₩22,048 25+ ₩21,153 50+ ₩20,259 100+ ₩19,957 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 144Pins | TEQFP | 116I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 52Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 | |||||
Each | 1+ ₩19,981 10+ ₩19,151 25+ ₩18,321 50+ ₩17,491 100+ ₩17,170 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 100Pins | TEQFP | 72I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 37Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 |