ARM Microcontrollers:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩62,542 5+ ₩56,857 10+ ₩51,172 25+ ₩49,604 50+ ₩44,749 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8MB | 272Pins | BGA | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT4BF | - | |||||
Each | 1+ ₩26,283 10+ ₩26,168 | Min: 1 / Mult: 1 | XMC7000 Family XMC7200 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 350MHz | 8MB | 272Pins | BGA | 191I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7200 | - | |||||
Each | 1+ ₩47,266 5+ ₩42,787 10+ ₩38,307 25+ ₩35,127 50+ ₩33,587 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT4BF | - | |||||
Each | 1+ ₩16,729 25+ ₩15,189 100+ ₩14,500 119+ ₩13,810 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CZ CA | - | |||||
Each | 1+ ₩21,012 25+ ₩20,369 100+ ₩19,725 119+ ₩19,081 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CZ CA | - | |||||
Each | 1+ ₩14,478 25+ ₩13,156 100+ ₩12,554 119+ ₩11,951 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CZ CA | - | |||||
Each | 1+ ₩54,590 5+ ₩51,140 10+ ₩47,690 25+ ₩44,240 50+ ₩40,859 | Min: 1 / Mult: 1 | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 289Pins | BGA | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K358 Series | AEC-Q100 | |||||
Each | 1+ ₩43,110 5+ ₩42,192 10+ ₩41,274 25+ ₩40,356 50+ ₩39,506 | Min: 1 / Mult: 1 | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K358 Series | AEC-Q100 | |||||
Each | 1+ ₩60,942 5+ ₩55,821 10+ ₩49,650 25+ ₩45,636 50+ ₩42,447 | Min: 1 / Mult: 1 | S32K3 Family S32K388 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 8MB | 289Pins | MAPBGA | 235I/O's | CAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART | 1.152MB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K388 | AEC-Q100 |