"Application Specific Microcontrollers - MCU"의 검색 결과70
element14 Korea에서 ARM Microcontrollers의 광범위한 제품을 찾아보세요. Infineon, NXP, Stmicroelectronics, Microchip & Renesas를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 ARM Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩6,484 50+ ₩6,110 100+ ₩5,736 500+ ₩5,674 1000+ ₩5,315 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,909 10+ ₩8,354 25+ ₩7,731 50+ ₩7,380 100+ ₩7,029 가격 더 알아보기 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,148 10+ ₩6,966 25+ ₩6,421 50+ ₩6,126 100+ ₩5,830 가격 더 알아보기 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | ||||||
Each | 1+ ₩5,221 10+ ₩4,068 25+ ₩3,773 50+ ₩3,068 100+ ₩2,929 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩18,373 10+ ₩14,581 25+ ₩13,588 50+ ₩13,038 100+ ₩12,488 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 86Pins | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩8,609 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,069 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,853 10+ ₩7,598 25+ ₩7,030 50+ ₩6,718 100+ ₩6,404 가격 더 알아보기 | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,623 10+ ₩6,623 25+ ₩6,126 50+ ₩5,851 100+ ₩5,574 가격 더 알아보기 | TLE987x Family TLE9877QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 64KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9877QTW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩14,581 25+ ₩13,588 50+ ₩13,038 100+ ₩12,488 250+ ₩12,024 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 86Pins | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩7,598 25+ ₩7,030 50+ ₩6,718 100+ ₩6,404 250+ ₩6,099 가격 더 알아보기 | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 리릴 | 1+ ₩7,069 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,107 10+ ₩5,393 25+ ₩4,972 50+ ₩4,731 100+ ₩4,489 가격 더 알아보기 | TLE984x Family TLE9843-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 40MHz | 52KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843-2QX | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,658 10+ ₩8,992 25+ ₩8,229 50+ ₩7,887 100+ ₩7,544 가격 더 알아보기 | TLE987x Family TLE9879QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9879QTW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,517 10+ ₩8,775 25+ ₩8,073 50+ ₩7,653 100+ ₩7,232 가격 더 알아보기 | TLE987x Family TLE9872-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872-2QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,336 10+ ₩7,138 25+ ₩6,484 50+ ₩6,211 100+ ₩5,938 가격 더 알아보기 | TLE987x Family TLE9879-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9879-2QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,440 10+ ₩5,406 25+ ₩5,372 50+ ₩5,337 100+ ₩5,303 가격 더 알아보기 | TLE986x Family TLE9867QXW20 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 24MHz | 64KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 4KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE986x | TLE9867QXW20 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,057 10+ ₩6,390 25+ ₩5,953 50+ ₩5,595 100+ ₩5,237 가격 더 알아보기 | TLE984x Family TLE9842QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 36KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 2KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842QX | AEC-Q100 | ||||||
Each | 1+ ₩8,744 10+ ₩8,604 25+ ₩8,463 50+ ₩8,322 100+ ₩8,182 가격 더 알아보기 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 56Pins | QFN | 36I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,199 10+ ₩7,080 25+ ₩6,566 50+ ₩6,305 100+ ₩6,036 가격 더 알아보기 | TLE987x Family TLE9873QXW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 48KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 3KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9873QXW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩8,775 25+ ₩8,073 50+ ₩7,653 100+ ₩7,232 250+ ₩7,013 가격 더 알아보기 | TLE987x Family TLE9872-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872-2QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩8,992 25+ ₩8,229 50+ ₩7,887 100+ ₩7,544 250+ ₩7,200 가격 더 알아보기 | TLE987x Family TLE9879QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9879QTW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,865 10+ ₩6,780 25+ ₩6,312 50+ ₩5,931 100+ ₩5,549 가격 더 알아보기 | TLE984x Family TLE9844QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 64KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844QX | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ ₩8,266 10+ ₩7,365 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ ₩11,394 10+ ₩10,754 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | - | ||||||