입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,171 |
| 10+ | ₩9,677 |
| 25+ | ₩9,160 |
| 50+ | ₩8,805 |
| 100+ | ₩8,449 |
| 250+ | ₩8,227 |
| 500+ | ₩8,005 |
제품 정보
제품 개요
The MKW40Z160VHT4 is a 32-bit Kinetis Bluetooth low energy and 802.15.4 Wireless Microcontroller. The device integrates a radio transceiver operating in the 2.36GHz to 2.48GHz range supporting a range of FSK/GFSK and O-QPSK modulations, an ARM Cortex-M0+ CPU, 160kB Flash and 20kB SRAM, BLE Link Layer hardware, 802.15.4 packet processor hardware and peripherals optimized to meet the requirements of the target applications. The KW40Z SoC’s radio frequency transceiver is compliant with Bluetooth version 4.1 for low energy (aka Bluetooth Smart) and the IEEE standard 802.15.4-2011 using OQPSK in the 2.4GHz ISM band.
- 2.4GHz Bluetooth low energy version 4.1 compliant
- IEEE Standard 802.15.4 2011 compliant
- 91dBm Typical receiver sensitivity (BLE)
- -102dBm Typical receiver sensitivity (802.15.4)
- -18dBm to +5dBm Programmable transmitter output power
- 32kHz and 32MHz Crystal oscillator
- Nine low-power modes to provide power optimization based on application requirements
- DC to DC converter supporting buck, boost and bypass modes
- DMA Controller
- COP software watchdog
- SWD interface and Micro Trace buffer
- Bit manipulation engine (BME)
- Touch sensing input
- 16-bit ADC
- 12-bit DAC
- 6-bit High speed analog comparator (CMP)
- 16-bit Low-power timer (LPTMR)
- 3 Timers modules(TPM) - one 4-channel TPM and two 2-channel TPMs
- Programmable interrupt timer (PIT)
- Real-time clock (RTC)
- Carrier modulator timer (CMT)
- AES-128 Accelerator (AESA)
- True random number generator (TRNG)
- 2 SPI and I2C modules
- Low power UART module
애플리케이션
Industrial, Wireless
기술 사양
Kinetis W Family KW4x Series Microcontrollers
32 bit
160KB
QFN
I2C, SPI, UART
-
900mV
-40°C
Surface Mount
KW4x
-
ARM Cortex-M0+
48MHz
48Pins
28I/O's
20KB
16Bit
4.2V
85°C
Kinetis W
-
No SVHC (27-Jun-2024)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서