ARM Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,399 10+ ₩9,904 25+ ₩8,960 50+ ₩7,327 100+ ₩7,036 가격 더 알아보기 | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩9,904 25+ ₩8,960 50+ ₩7,327 100+ ₩7,036 250+ ₩6,691 가격 더 알아보기 | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,298 10+ ₩9,307 25+ ₩8,752 50+ ₩8,228 100+ ₩7,703 가격 더 알아보기 | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩9,307 25+ ₩8,752 50+ ₩8,228 100+ ₩7,703 250+ ₩7,499 | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩15,872 25+ ₩14,086 50+ ₩13,077 100+ ₩12,171 | Min: 10 / Mult: 1 | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | - | 142Pins | VFBGA | 79I/O's | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | 1.5MB | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | 85°C | Surface Mount | SoC | DA1470x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩19,459 10+ ₩15,872 25+ ₩14,086 50+ ₩13,077 100+ ₩12,171 | Min: 1 / Mult: 1 | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | - | 142Pins | VFBGA | 79I/O's | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | 1.5MB | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | 85°C | Surface Mount | SoC | DA1470x |