더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩50,290 |
| 5+ | ₩45,521 |
| 10+ | ₩40,752 |
| 25+ | ₩37,355 |
| 50+ | ₩35,454 |
제품 정보
제품 개요
The TMS320F2812PGFA is a 32-bit Digital Signal Controller with flash for demanding control applications. The F2812 contains 128K x 16 of embedded flash memory, segregated into four 8K x 16 sectors and six 16K x 16 sectors. The F2810 has 64K x 16 of embedded flash, segregated into two 8K x 16 sectors and three 16K x 16 sectors. All three devices also contain a single 1K x 16 of OTP memory at address range 0x3D 7800-0x3D 7BFF. The user can individually erase, program and validate a flash sector while leaving other sectors untouched. However, it is not possible to use one sector of the flash or the OTP to execute flash algorithms that erase/program other sectors. Special memory pipelining is provided to enable the flash module to achieve higher performance. The flash/OTP is mapped to both program and data space; therefore, it can be used to execute code or store data information.
- High-performance static CMOS technology
- On-chip memory
- Programmable read/write strobe timing
- Dynamic PLL ratio changes supported
- Three external interrupts
- Peripheral Interrupt Expansion (PIE) block that supports 45 peripheral interrupts
- 128-bit Security key/lock
- Three 32-bit CPU timers
- IDLE, STANDBY, HALT modes supported
- Disable individual peripheral clocks
- Green product and no Sb/Br
애플리케이션
Automation & Process Control
기술 사양
TMS320
256KB
CAN, SCI, SPI
LQFP
1.71V
-40°C
-
150MHz
56I/O's
1.9V
176Pins
1.89V
85°C
MSL 3 - 168 hours
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서