더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩23,085 |
10+ | ₩22,036 |
25+ | ₩20,987 |
50+ | ₩20,464 |
제품 정보
제품 개요
The MC56F84789VLL is a 32-bit Digital Signal Controller offers exceptional precision, sensing and control for the most efficient digital power conversion and advanced applications. The MC56F84xx series includes advanced high-speed and high-accuracy peripherals. This device combines, on a single chip, the processing power of a DSP and the functionality of an MCU with a flexible set of peripherals to support many target applications such as circuit breaker, solar and wind power generator.
- Single-cycle math computations, fractional arithmetic support and parallel moves
- Up to 24 PWM channels with input capture
- Hi-res PWMs with 312pico-second resolution
- 2x 12-bit High-speed (HS) ADCs with 3.3Msps resolution
- 1x 16-bit ADC with 1Msps resolution
- 1 12-bit DAC with auto waveform generation
- 100MHz/100 MIPS 32-bit DSP core
애플리케이션
Signal Processing, Sensing & Instrumentation, Motor Drive & Control, Industrial, Consumer Electronics, Power Management, Medical, Lighting
기술 사양
MC56F84xx
256KB
CAN, I2C, SPI, UART
LQFP
2.7V
-40°C
-
No SVHC (27-Jun-2024)
100MHz
86I/O's
-
100Pins
3.6V
105°C
MSL 3 - 168 hours
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서