Microprocessors:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3407361 RoHS | Each | 1+ ₩119,829 5+ ₩113,875 | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 2Cores | - | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | - | 64 bit | Surface Mount | -40°C | 105°C | LS1028A | QorIQ | ||||
STMICROELECTRONICS | Each | 1+ ₩46,520 10+ ₩40,705 25+ ₩33,727 50+ ₩30,238 100+ ₩27,912 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ ₩48,797 5+ ₩42,698 10+ ₩35,378 25+ ₩31,718 50+ ₩29,278 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32bit | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
Each | 1+ ₩23,233 10+ ₩18,451 25+ ₩18,423 50+ ₩16,075 100+ ₩15,554 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 176I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
3407360 RoHS | Each | 1+ ₩150,324 5+ ₩131,533 10+ ₩108,985 25+ ₩99,410 | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 2Cores | - | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | - | 64 bit | Surface Mount | -40°C | 105°C | LS1028A | QorIQ | ||||
Each | 1+ ₩98,427 5+ ₩96,437 10+ ₩94,446 25+ ₩92,455 | Min: 1 / Mult: 1 | QorIQ Family LS1027A Series Microprocessors | 2Cores | - | FCPBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | - | 64 bit | Surface Mount | -40°C | 105°C | LS1027A | QorIQ | |||||
Each | 1+ ₩20,659 10+ ₩16,328 25+ ₩15,252 50+ ₩14,176 100+ ₩13,712 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ ₩104,208 5+ ₩96,466 10+ ₩88,724 25+ ₩87,832 | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 2Cores | - | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | - | 64 bit | Surface Mount | -40°C | 105°C | LS1028A | QorIQ | |||||
Each | 1+ ₩14,078 10+ ₩11,954 25+ ₩11,757 50+ ₩11,504 100+ ₩11,251 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ ₩16,440 10+ ₩12,981 25+ ₩12,320 50+ ₩12,010 100+ ₩11,995 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ ₩20,729 10+ ₩17,270 25+ ₩16,271 50+ ₩15,625 100+ ₩14,978 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 |