Microprocessors:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩61,020 5+ ₩59,586 10+ ₩58,151 25+ ₩57,703 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF523x Series Microprocessors | 1Cores | - | MAPBGA | 256Pins | 1.4V | 1.6V | 100MHz | CAN, I2C, SPI, UART | - | 32 bit | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | |||||
Each | 1+ ₩54,546 5+ ₩49,402 10+ ₩45,867 25+ ₩43,755 50+ ₩42,344 | Min: 1 / Mult: 1 | - | 1Cores | 8KB | BGA | 256Pins | 1.7V | 1.9V | 100MHz | SPI, UART | 59I/O's | 32 bit | Surface Mount | 0°C | 95°C | PowerQUICC I | PowerQUICC | |||||
Each | 1+ ₩19,785 10+ ₩16,067 25+ ₩15,177 50+ ₩14,627 100+ ₩14,190 가격 더 알아보기 | Min: 1 / Mult: 1 | - | 1Cores | - | BGA | 225Pins | 1.7V | 3.3V | 100MHz | SCI, SPI, USB | - | 32 bit | Surface Mount | 0°C | 70°C | i.MXS | i.MX |