Coldfire V4 Family MCF544x Series Microprocessors Microprocessors:
2개 제품을 찾았습니다.Coldfire V4 Family MCF544x Series Microprocessors Microprocessors
The MCF5441x offers microcontroller (MCU) peripherals with microprocessor (MPU) performance, including integrated analog, an L2 switch and dual Ethernet. Add Linux(R) and Freescale MQX™ RTOS, plus a ColdFireV4 core and you've got a powerful development package for network-connected industrial applications.
- ColdFire V4 Core , Clocked Upto 250MHz
- SRAM: Upto64KB,8KB I-/D- Cache
- Connectivity: Industrial Ethernet
- Interfaces:2x SPI,2x I2C,1x SSI, 6xPWM,5x UART,1x eSDHC, 1x CAN
- 2x ADC, 2x DAC
- Access to DDR2, NAND, serial memories
- Integrated USB-to-BDM interface
- Integrated motion control/timer with high-speed precision pulse width modulator (PWM)
- Applications: Building control , Industrial control and networking,Motor control, VoIP phones
보기
구매자
엔지니어
제조업체
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩40,797 10+ ₩33,358 25+ ₩31,206 50+ ₩29,781 100+ ₩28,355 | Min: 1 / Mult: 1 | Coldfire V4 Family MCF544x Series Microprocessors | 1Cores | 64KB | MAPBGA | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, USART, USB | 87I/O's | 32 bit | Surface Mount | -40°C | 85°C | MCF544x | Coldfire V4 | |||||
Each | 1+ ₩38,361 5+ ₩34,669 10+ ₩30,976 25+ ₩29,161 | Min: 1 / Mult: 1 | Coldfire V4 Family MCF544x Series Microprocessors | 1Cores | - | MAPBGA | 256Pins | 1.35V | 1.65V | 240MHz | I2C, SPI, SSI, UART, USB | 93I/O's | 32 bit | Surface Mount | 0°C | 70°C | MCF544x | Coldfire V4 |