More - Integrated Circuits:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Device Core
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
No. of I/O's
RAM Memory Size
Operating Temperature Min
ADC Channels
Operating Temperature Max
IC Mounting
ADC Resolution
MCU Family
MCU Series
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 | 3300+ ₩1,744 9900+ ₩1,710 | Min: 3300 / Mult: 3300 | PIC12 | 3.5KB | 32MHz | DFN-EP | 1.8V | EUSART, I2C, SPI | 8Pins | - | 3.6V | 5I/O's | 128Byte | -40°C | 4Channels | 85°C | Surface Mount | 10Bit | PIC12 | PIC12LF18xx | PIC12 Family PIC12LF18xx Series Microcontrollers | |||||
Each | 1+ ₩12,751 10+ ₩10,186 25+ ₩9,808 | Min: 1 / Mult: 1 | - | - | - | QFN | 2.2V | SPI, UART | 56Pins | 32 bit | 3.6V | 21I/O's | - | -40°C | 4Channels | 85°C | Surface Mount | 12Bit | - | JN51xx | - |