더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,499 |
| 18+ | ₩24,859 |
| 36+ | ₩23,779 |
| 108+ | ₩22,444 |
| 252+ | ₩21,662 |
| 504+ | ₩21,147 |
제품 정보
제품 개요
DAC312 is a 12-bit multiplying digital-to-analogue converter. It combines a 9bit host D/A converter with an 3bit (MSBs) segment generator to form an accurate 12-bit D/A converter at low cost. With their guaranteed specifications, single chip reliability and low cost, this device makes excellent building blocks for A/D converters, data acquisition systems, video display drivers, programmable test equipment and other applications where low power consumption and complete input/output versatility are required.
- Differential nonlinearity is ±1LSB
- Nonlinearity is ±0.05%FS
- Fast settling time is 250ns
- Guaranteed monotonicity is 12bits
- High compliance is –5V to +10V
- Differential output is 0 to 4mA
- Low full-scale tempco is 10ppm/°C typ
- Circuit interface to TTL, CMOS, ECL, PMOS/NMOS
- Low power consumption is 225mW typ, industry standard AM6012 pinout
- Operating temperature is –40°C to +85°C, packaging style is plastic DIP-20
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
12bit
Parallel
4.5V to 18V, -18V to -10.8V
DIP
Current
DIP
Through Hole
85°C
-
Parallel
18V
4.5V
1Channels
Single Ended
20Pins
-40°C
Single 12-Bit Current Output DACs
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서