제품 정보
제품 개요
The SY100EL16VZG is a Differential Receiver functionally equivalent to the E116 devices with higher performance capabilities. With output transition times significantly faster than the E116, the EL16V is ideally suited for interfacing with high-frequency sources. The EL16V provides a VBB output for either single-ended use or as a DC bias for AC coupling to the device. The VBB pin should be used only as a bias for the EL16V as its current sink/source capability is limited. Whenever used, the VBB pin should be bypassed to the most positive supply via a 0.01µF capacitor. Under open input conditions (pulled to VEE), internal input clamps will force the Q output LOW.
- 250ps Propagation delay
- High bandwidth output transitions
- Internal 75kΩ input pull-down resistors
애플리케이션
Industrial
기술 사양
Differential Receiver
3.3V
SOIC
2Drivers
-40°C
-
5V
8Pins
-
85°C
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서