More - Integrated Circuits:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Flash Memory Type
Device Type
PCI IC Type
Memory Density
PCI Express Base Spec
Supported Standards
Memory Configuration
IC Case / Package
Supply Voltage Min
No. of Pins
Supply Voltage Max
Clock Frequency Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
Qualification
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩24,337 25+ ₩22,820 50+ ₩22,195 100+ ₩21,796 | Min: 10 / Mult: 1 | - | Gigabit Ethernet Switch | - | - | - | 100 Base-TX, 100 BASE-T1 | - | LFBGA | - | 256Pins | - | - | -40°C | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩30,416 10+ ₩24,337 25+ ₩22,820 50+ ₩22,195 100+ ₩21,796 | Min: 1 / Mult: 1 | - | Gigabit Ethernet Switch | - | - | - | 100 Base-TX, 100 BASE-T1 | - | LFBGA | - | 256Pins | - | - | -40°C | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ ₩36,572 5+ ₩35,213 10+ ₩33,853 25+ ₩32,774 50+ ₩31,965 | Min: 1 / Mult: 1 | eMMC NAND | - | - | 512Gbit | - | - | 64G x 8bit | LFBGA | 2.7V | 153Pins | 3.6V | 200MHz | -25°C | 85°C | Surface Mount | - | 2.7V-3.6V eMMC NAND Flash Memories | |||||
Each | 1+ ₩20,237 25+ ₩16,848 100+ ₩16,285 260+ ₩16,212 | Min: 1 / Mult: 1 | - | Ethernet Switch | - | - | - | IEEE 802.3, IEEE 802.3u | - | LFBGA | 3.1V | 100Pins | 3.5V | - | -40°C | 85°C | Surface Mount | - | - | |||||
Each | 1+ ₩11,655 10+ ₩8,723 25+ ₩8,009 50+ ₩7,908 | Min: 1 / Mult: 1 | - | - | PCI Express Repeater / Equalizer | - | - | - | - | LFBGA | 1.7V | 84Pins | 1.9V | - | 0°C | 70°C | - | - | - | |||||
Each | 1+ ₩19,372 10+ ₩14,498 25+ ₩13,312 50+ ₩13,144 | Min: 1 / Mult: 1 | - | - | PCI Express Repeater / Equalizer | - | - | - | - | LFBGA | 1.7V | 84Pins | 1.9V | - | 0°C | 70°C | - | - | - | |||||
Each | 1+ ₩28,906 10+ ₩24,468 25+ ₩24,112 | Min: 1 / Mult: 1 | - | - | PCI to PCI Bridge | - | PCIe 1.0a | - | - | LFBGA | 1.6V | 160Pins | 3.6V | - | -40°C | 85°C | - | - | - |