More - Integrated Circuits:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Output Option
Output Current Max
External Pass Device
Adjustable Output Voltage Min
IC Case / Package
No. of Pins
Adjustable Output Voltage Max
Input Voltage Min
Input Voltage Max
Topology
Operating Temperature Min
Operating Temperature Max
IC Mounting
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1196817

RoHS

Each
1+
₩5,232
25+
₩4,388
100+
₩3,966
Min: 1 / Mult: 1
-
40mA
-
-18V
DIP
8Pins
-3V
3V
18V
Inverting
0°C
70°C
Through Hole
1556736

RoHS

MICREL SEMICONDUCTOR
Each
1+
₩7,747
10+
₩6,433
25+
₩5,872
Min: 1 / Mult: 1
Fixed and Adjustable
-
N - Channel MOSFET
-
SOIC
14Pins
-
3V
36V
-
-40°C
85°C
Surface Mount
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account