128Mbit More - Integrated Circuits :
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Flash Memory Type
DRAM Type
Memory Size
Memory Density
IC Interface Type
Memory Configuration
Flash Memory Configuration
Clock Frequency
Memory Case Style
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Clock Frequency Max
Access Time
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩42,094 | - | SDR | - | 128Mbit | - | 8M x 16bit | - | - | - | TSOP | - | - | 54Pins | - | 166MHz | - | 3.3V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ ₩13,022 10+ ₩12,071 25+ ₩11,660 50+ ₩11,360 100+ ₩10,953 가격 더 알아보기 | Parallel NOR | - | - | 128Mbit | - | 8M x 16bit | - | - | - | FBGA | 2.7V | Parallel | 64Pins | 3.6V | - | 100ns | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩13,022 10+ ₩12,071 25+ ₩11,660 50+ ₩11,360 100+ ₩10,953 가격 더 알아보기 | Parallel NOR | - | - | 128Mbit | - | 8M x 16bit | - | - | - | FBGA | 2.7V | Parallel | 64Pins | 3.6V | - | 100ns | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩13,022 10+ ₩12,071 25+ ₩11,660 50+ ₩11,360 100+ ₩10,953 가격 더 알아보기 | Parallel NOR | - | - | 128Mbit | - | 8M x 16bit | - | - | - | TSOP | 2.7V | Parallel | 56Pins | 3.6V | - | 100ns | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,523 10+ ₩6,998 25+ ₩6,762 50+ ₩6,588 100+ ₩6,364 가격 더 알아보기 | Serial NOR | - | 128Mbit | 128Mbit | SPI | 16M x 8bit | 16M x 8bit | 133MHz | SOIC | SOIC | 2.7V | SPI | 16Pins | 3.6V | 133MHz | - | 3V | -40°C | 85°C | Surface Mount | 3V Serial NOR Flash Memories | ||||||
Each | 1+ ₩9,178 10+ ₩8,537 25+ ₩8,250 50+ ₩8,038 100+ ₩7,764 가격 더 알아보기 | Serial NOR | - | 128Mbit | 128Mbit | SPI | 16M x 8bit | 16M x 8bit | 133MHz | SOIC | SOIC | 2.7V | SPI | 16Pins | 3.6V | 133MHz | - | - | -40°C | 105°C | Surface Mount | 3V Serial NOR Flash Memories | ||||||
Each | 1+ ₩7,523 10+ ₩6,998 25+ ₩6,762 50+ ₩6,588 100+ ₩6,364 가격 더 알아보기 | Serial NOR | - | 128Mbit | 128Mbit | SPI | 16M x 8bit | 16M x 8bit | 80MHz | WSON | WSON | 2.7V | SPI | 8Pins | 3.6V | 80MHz | - | - | -40°C | 85°C | Surface Mount | 3V Serial NOR Flash Memories | ||||||
Each | 1+ ₩6,889 | - | SDR | - | 128Mbit | - | 8M x 16bit | - | - | - | TSOP-II | - | - | 54Pins | - | 143MHz | - | 3.3V | -40°C | 85°C | Surface Mount | IS42S | ||||||
Each | 1+ ₩7,811 | - | SDR | - | 128Mbit | - | 8M x 16bit | - | - | - | BGA | - | - | 54Pins | - | 166MHz | - | 3.3V | -40°C | 85°C | Surface Mount | IS42S | ||||||