More - Integrated Circuits:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of CPU Cores
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
No. of I/O's
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩22,650 10+ ₩20,513 25+ ₩19,046 50+ ₩18,169 100+ ₩17,583 | Min: 1 / Mult: 1 | 1Cores | - | - | QFP | 3V | I2C, SPI, UART | 160Pins | 32 bit | 3.6V | 61I/O's | -40°C | 85°C | Surface Mount | MCF523x | ColdFire V2 | |||||
Each | 1+ ₩23,572 10+ ₩21,349 25+ ₩19,822 50+ ₩18,909 100+ ₩18,299 | Min: 1 / Mult: 1 | 1Cores | - | - | QFP | 1.4V | I2C, SPI, UART | 160Pins | 32 bit | 1.6V | 39I/O's | -40°C | 85°C | Surface Mount | MCF527x | ColdFire V2 | |||||
Each | 1+ ₩41,712 5+ ₩37,778 10+ ₩35,075 25+ ₩33,460 50+ ₩32,381 | Min: 1 / Mult: 1 | 1Cores | 8KB | 100MHz | BGA | 3V | I2C, SPI, UART | 196Pins | 32 bit | 1.6V | 61I/O's | 0°C | 70°C | Surface Mount | MCF527x | ColdFire V2 |