More - Integrated Circuits:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
DSP Type
PCI IC Type
Crosspoint Switch Type
No. of CPU Cores
PCI Express Base Spec
Control Interface
Embedded Interface Type
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Core Supply Voltage
No. of MIPS
Data Bus Width
Supply Voltage Max
DSC Case Style
No. of I/O's
No. of Cores
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩26,994 10+ ₩22,849 25+ ₩21,248 50+ ₩20,387 100+ ₩19,888 | Min: 1 / Mult: 1 | - | PCI Express to PCI Bridge | - | - | PCIe 1.0a | - | - | BGA | - | - | 144Pins | - | - | - | 1.5V | - | - | - | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ ₩122,449 5+ ₩110,900 10+ ₩102,965 25+ ₩98,224 | Min: 1 / Mult: 1 | - | - | - | 1Cores | - | - | - | QFP | 3V | SPI | 144Pins | - | - | 32 bit | 5V | - | 70I/O's | - | -40°C | 85°C | Surface Mount | M683xx | M68000 | - | |||||
Each | 1+ ₩69,645 5+ ₩61,128 10+ ₩57,781 25+ ₩55,292 50+ ₩52,796 | Min: 1 / Mult: 1 | Fixed Point | - | - | - | - | - | - | TQFP | 3V | ESSI, HPI, SCI | 144Pins | - | - | 24 bit | 3.6V | - | - | 1Cores | -40°C | 100°C | Surface Mount | - | - | - | |||||
MAXIM INTEGRATED / ANALOG DEVICES | Each | 1+ ₩142,503 10+ ₩120,388 25+ ₩112,649 100+ ₩108,351 | Min: 1 / Mult: 1 | - | - | Analogue | - | - | 3 Wire, Serial | - | TQFP | 2.7V | - | 144Pins | - | - | - | 5.5V | - | - | - | -40°C | 85°C | - | - | - | - | ||||
Each | 1+ ₩32,245 10+ ₩28,302 25+ ₩26,752 50+ ₩25,600 100+ ₩24,445 | Min: 1 / Mult: 1 | Fixed Point | - | - | - | - | - | - | LQFP | 3.14V | ESAI, HPI, I2C, SPI | 144Pins | - | 120MIPS | 24 bit | 3.46V | - | - | 1Cores | -40°C | 105°C | Surface Mount | - | - | DSP56300 | |||||
Each | 1+ ₩42,063 10+ ₩35,515 25+ ₩32,690 50+ ₩30,623 100+ ₩30,447 | Min: 1 / Mult: 1 | - | - | - | - | - | - | SCI, SPI | - | 3V | - | 144Pins | 2.5V | - | - | 3.6V | LQFP | 62I/O's | - | -40°C | 105°C | - | - | - | - |