More - Integrated Circuits:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
FPGA Type
No. of CPU Cores
No. of Logic Cells
Program Memory Size
Operating Frequency Max
IC Case / Package
Speed Grade
Supply Voltage Min
Interfaces
No. of Pins
No.of User I/Os
Data Bus Width
Supply Voltage Max
Process Technology
No. of I/O's
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩90,847 5+ ₩89,746 | Min: 1 / Mult: 1 | SRAM based FPGA | - | 39000Logic Cells | - | 325.2MHz | CABGA | 8 | - | - | 196Pins | 208I/O's | - | - | 28nm | 208I/O's | -40°C | 100°C | Surface Mount | - | - | |||||
Each | 1+ ₩41,712 5+ ₩37,778 10+ ₩35,075 25+ ₩33,460 50+ ₩32,381 | Min: 1 / Mult: 1 | - | 1Cores | - | 8KB | 100MHz | BGA | - | 3V | I2C, SPI, UART | 196Pins | - | 32 bit | 1.6V | - | 61I/O's | 0°C | 70°C | Surface Mount | MCF527x | ColdFire V2 |