More - Integrated Circuits:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of CPU Cores
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
No. of I/O's
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩25,694 10+ ₩20,448 25+ ₩19,140 50+ ₩18,093 100+ ₩17,045 | Min: 1 / Mult: 1 | 1Cores | 400MHz | FBGA | 1.05V | CAN, Ethernet, I2C, SPI, USB | 225Pins | 32 bit | 1.15V | 134I/O's | -40°C | 125°C | Surface Mount | RZ/N | RZ | RZ Family, RZ/N Series, RZ/N2L Group Microprocessors | |||||
Each | 1+ ₩22,580 10+ ₩20,451 25+ ₩18,987 50+ ₩18,113 100+ ₩17,529 | Min: 1 / Mult: 1 | 1Cores | - | BGA | 1.7V | I2C, USB | 225Pins | 32 bit | 3.3V | - | -40°C | 85°C | Surface Mount | i.MXL | i.MX | - | |||||
Each | 1+ ₩23,581 10+ ₩21,357 25+ ₩19,829 50+ ₩18,916 100+ ₩18,306 | Min: 1 / Mult: 1 | 1Cores | 200MHz | BGA | 1.7V | I2C, I2S, SPI, UART, USB | 225Pins | 32 bit | 3.3V | - | 0°C | 70°C | Surface Mount | i.MXL | i.MX | - | |||||
Each | 1+ ₩19,633 10+ ₩17,781 25+ ₩16,509 50+ ₩15,749 100+ ₩15,241 | Min: 1 / Mult: 1 | 1Cores | 150MHz | BGA | 1.7V | I2C, SPI, UART, USB | 225Pins | 32 bit | 3.3V | - | 0°C | 70°C | Surface Mount | i.MXL | i.MX | - |