More - Integrated Circuits:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Device Type
FPGA Type
Bridge Type
No. of CPU Cores
No. of Logic Cells
Supported Standards
Operating Frequency Max
Speed Grade
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
No.of User I/Os
Data Bus Width
Supply Voltage Max
Process Technology
Operating Temperature Min
Operating Temperature Max
IC Mounting
Qualification
MPU Series
MPU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩24,337 25+ ₩22,820 50+ ₩22,195 100+ ₩21,796 | Min: 10 / Mult: 1 | Gigabit Ethernet Switch | - | - | - | - | 100 Base-TX, 100 BASE-T1 | - | - | LFBGA | - | - | 256Pins | - | - | - | - | -40°C | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩30,416 10+ ₩24,337 25+ ₩22,820 50+ ₩22,195 100+ ₩21,796 | Min: 1 / Mult: 1 | Gigabit Ethernet Switch | - | - | - | - | 100 Base-TX, 100 BASE-T1 | - | - | LFBGA | - | - | 256Pins | - | - | - | - | -40°C | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ ₩118,411 5+ ₩103,610 10+ ₩90,715 | Min: 1 / Mult: 1 | - | SRAM based FPGA | - | - | 39000Logic Cells | - | 325.2MHz | 8 | CABGA | - | - | 256Pins | - | - | - | 28nm | -40°C | 100°C | Surface Mount | - | - | - | |||||
Each | 1+ ₩113,630 5+ ₩112,263 | Min: 1 / Mult: 1 | - | SRAM based FPGA | - | - | 39000Logic Cells | - | 325.2MHz | 8 | CABGA | - | - | 256Pins | 259I/O's | - | - | 28nm | -40°C | 100°C | Surface Mount | - | - | - | |||||
2828560 RoHS | Each | 1+ ₩55,902 5+ ₩52,563 10+ ₩49,067 25+ ₩47,642 50+ ₩46,217 | Min: 1 / Mult: 1 | - | - | PCI Express to PCI | - | - | - | - | - | PBGA | 1.14V | - | 256Pins | - | - | 1.26V | - | -40°C | 85°C | - | - | - | - | ||||
Each | 1+ ₩23,956 10+ ₩21,696 25+ ₩20,144 50+ ₩19,216 100+ ₩18,597 | Min: 1 / Mult: 1 | - | - | - | 1Cores | - | - | - | - | BGA | 1.7V | I2C, USB | 256Pins | - | 32 bit | 3.3V | - | -40°C | 85°C | Surface Mount | - | i.MXL | i.MX | |||||
Each | 1+ ₩25,003 10+ ₩22,645 25+ ₩21,024 50+ ₩20,056 100+ ₩19,409 | Min: 1 / Mult: 1 | - | - | - | 1Cores | - | - | 200MHz | - | BGA | 1.7V | I2C, USB | 256Pins | - | 32 bit | 3.3V | - | 0°C | 70°C | Surface Mount | - | i.MXL | i.MX |