More - Integrated Circuits:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Flash Memory Type
IC Function
Battery Type
Memory Density
Interface Applications
Input Voltage
IC Interface Type
Memory Configuration
Battery Charge Voltage
IC Package Type
Charge Current
No. of Multipliers / Dividers
Interface Case Style
No. of Amplifiers
IC Case / Package
Supply Voltage Min
Digital IC Case
No. of Pins
Supply Voltage Max
Clock Frequency Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩15,062 25+ ₩13,360 50+ ₩13,290 | Min: 10 / Mult: 1 | - | - | - | - | Repeaters, Bus-Monitors, Highly Symmetrical High-Power Applications | - | Actuator Sensor Interface | - | - | - | - | - | SSOP | - | - | 16V | - | 28Pins | 33.1V | - | -25°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩21,573 10+ ₩15,062 25+ ₩13,360 50+ ₩13,290 | Min: 1 / Mult: 1 | - | - | - | - | Repeaters, Bus-Monitors, Highly Symmetrical High-Power Applications | - | Actuator Sensor Interface | - | - | - | - | - | SSOP | - | - | 16V | - | 28Pins | 33.1V | - | -25°C | 85°C | - | - | |||||
Each | 1+ ₩36,572 5+ ₩35,213 10+ ₩33,853 25+ ₩32,774 50+ ₩31,965 | Min: 1 / Mult: 1 | eMMC NAND | - | - | 512Gbit | - | - | - | 64G x 8bit | - | - | - | - | - | - | LFBGA | 2.7V | - | 153Pins | 3.6V | 200MHz | -25°C | 85°C | Surface Mount | 2.7V-3.6V eMMC NAND Flash Memories | |||||
1564956 RoHS | Each | 1+ ₩160,642 5+ ₩148,780 10+ ₩136,918 25+ ₩126,244 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | 1 | - | 4 Amplifier | - | 8.5V | DIP | 14Pins | 20V | - | -25°C | 85°C | - | - | ||||
Each | 1+ ₩1,801 10+ ₩1,707 100+ ₩1,669 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 5V | - | 20Pins | 25.5V | - | -25°C | 85°C | - | - | |||||
Each | 1+ ₩2,929 10+ ₩2,212 50+ ₩1,974 100+ ₩1,875 | Min: 1 / Mult: 1 | - | Keyboard Encoder | - | - | - | - | - | - | - | DIP | - | - | - | - | - | 3V | - | 40Pins | 5.25V | - | -25°C | 70°C | - | - | |||||
Each | 1+ ₩3,711 10+ ₩1,428 50+ ₩1,108 100+ ₩1,076 250+ ₩1,042 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | NiCd, NiMH | - | - | 18V | - | - | 20V | - | 50mA | - | - | - | SOIC | - | - | 8Pins | - | - | -25°C | 85°C | Surface Mount | - | |||||
Each | 1+ ₩1,783 10+ ₩1,460 100+ ₩1,233 250+ ₩1,005 500+ ₩967 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 5V | - | 20Pins | 25.5V | - | -25°C | 85°C | - | - |