입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩1,354 | ₩1,354 |
| 총계 가격 | ₩1,354 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,354 |
| 10+ | ₩867 |
| 100+ | ₩706 |
| 500+ | ₩674 |
| 1000+ | ₩647 |
| 2500+ | ₩601 |
| 5000+ | ₩595 |
제품 정보
제품 개요
1EDN7116UXTSA1 is a high-side TDI single-channel gate driver IC for driving Infineon CoolGaN™ Schottky Gate HEMTs and other GaN SG HEMTs and Si MOSFETs. This gate driver includes several key features that enable a high-performance system design with GaN SG HEMTs, including truly differential Input, four driving strength options, active Miller clamp, and bootstrap voltage clamp. Potential applications includes single channel: synchronous rectifier, class-E resonant wireless power, half-bridge (2 x 1EDN71x6U): DC-DC converter, BLDC/PMSM motor drive, class-D audio amplifier, class-D resonant wireless power.
- PG-TSNP-7-11 package type, junction temperature range from -40 to 150°C
- Optimized for driving GaN SG HEMTs and Si MOSFETs
- Fully differential logic input circuitry to avoid false triggering in low-side/high-side operation
- High common-mode input voltage range (CMR) up to ±200V for high side operation
- High immunity to common-mode voltage transitions for robust operation during fast switching
- Compatible with 3.3V or 5V input logic
- Active bootstrap clamp to avoid bootstrap capacitor overcharging during dead-time
- Active miller clamp with 5A sink capability to avoid induced turn-on
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
기술 사양
1Channels
High Side and Low Side
7Pins
Surface Mount
2A
4.2V
-40°C
55ns
-
No SVHC (25-Jun-2025)
-
GaN HEMT, MOSFET
TSNP
Logic
2A
11V
150°C
55ns
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서