More - Integrated Circuits:
849개 제품을 찾았습니다.element14 Korea에서 More - Integrated Circuits의 광범위한 제품을 찾아보세요. Microchip, Nxp, Semtech, Infineon & Analog Devices를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 More - Integrated Circuits 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
No. of Channels
DSP Type
Ballast Controller Type
USB IC Type
Sensor Output Type
Flash Memory Type
DRAM Type
IC Type
Output Type
Memory Controller Type
Device Type
SRAM Type
LVDS IC Type
PCI IC Type
UART IC Type
CAN Interface IC Type
FPGA Type
Control Mode
Audio Control Type
Bridge Type
Battery Management Function
Crosspoint Switch Type
Frequency Min
IC Function
Video Switching Configuration
Laser Driver Type
Resolution (Bits)
End To End Resistance
Chip Configuration
Memory Type
Frequency
Multiplexer Configuration
Battery Type
Memory Size
Frequency Max
IC Output Type
Memory Density
SRAM Memory Configuration
Framer-Mapper Function
DRAM Density
Gate Driver Type
No. of CPU Cores
No. of Logic Cells
Propagation Delay
USB Standard
Ethernet Type
Bandwidth
PCI Express Base Spec
Interface Applications
No. of TX Buffers
Bus Frequency
I/O Compatibility
Input Voltage
Sampling Rate
No. of Pots
Sensing Accuracy Range
Battery Protection
Device Core
Sensing Distance
Output Current
IC Interface Type
Supported Standards
No. of Bits
Memory Configuration
Battery Charge Voltage
No. of RX Buffers
Output Current Max
Measured Temperature Min
Flash Memory Configuration
Driver Configuration
DRAM Memory Configuration
Sensing Temperature Min
Output Option
Control Interface
Data Rate Max
Sensor Case Style
Data Interface
Clock Frequency
Cross Talk
Supply Voltage Range
Sensing Temperature Max
External Pass Device
Measured Temperature Max
IC Package Type
Communication Mode
Audio IC Case Style
Charge Current
Accessory Type
Fixed Output Voltage Nom
No. of Multipliers / Dividers
Power Switch Type
Track Taper
Controller IC Case Style
DC / DC Converter IC Case
RF IC Case Style
Interface Case Style
Program Memory Size
Memory Case Style
Operating Frequency Max
Supply Voltage Type
Adjustable Output Voltage Min
Battery IC Case Style
Embedded Interface Type
No. of Amplifiers
For Use With
Resistance Tolerance
Sensor Case / Package
Speed Grade
IC Case / Package
Duty Cycle (%)
Input Channel Type
Supply Voltage Min
Digital IC Case
No. of Outputs
Interfaces
No. of Pins
Data Rate
No.of User I/Os
Output Voltage
No. of Series Cells
Core Supply Voltage
No. of MIPS
Input Voltage Min
Adjustable Output Voltage Max
Protocol Supported
Data Bus Width
Supply Voltage Max
ADC / DAC Case Style
No. of Receivers
No. of Cells
Clock Frequency Max
Driver Case Style
DSC Case Style
Input Voltage Max
Input Level
Process Technology
No. of Drivers
No. of I/O's
Access Time
Switching Frequency
Input Type
Potentiometer IC Case Style
No. of Ports
Supply Voltage Nom
Output Level
RF Receiver Applications
Topology
RAM Memory Size
Isolation IC Type
No. of Cores
Source Current
Operating Temperature Min
No. of Nodes
Isolation Type
Sink Current
No. of Steps
ADC Channels
Operating Temperature Max
IC Mounting
Output Interface
Isolation Voltage
ESD Protection
Temperature Coefficient
ADC Resolution
Fail Safe
Qualification
Input Delay
MPU Series
Output Delay
MSL
MPU Family
MCU Family
MCU Series
Product Range
Automotive Qualification Standard
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,927 25+ ₩1,477 100+ ₩1,448 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 1.8V | - | - | I2C, Serial | 18Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,404 10+ ₩2,718 50+ ₩2,509 100+ ₩1,894 250+ ₩1,849 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ ₩8,537 25+ ₩7,116 100+ ₩6,815 490+ ₩6,513 | Min: 1 / Mult: 1 | - | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SQFN | - | - | 3V | - | - | - | 36Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Ports | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,202 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 1.65V | - | - | I2C, SMBus | 24Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
3009569 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,111 10+ ₩1,079 50+ ₩1,047 100+ ₩1,015 250+ ₩983 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | 1:2 Multiplexer/Demultiplexer Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UQFN | - | - | 2.3V | - | - | - | 10Pins | 480Mbps | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | AEC-Q100 | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ ₩2,596 25+ ₩2,272 100+ ₩1,882 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | Synchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Kbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32K x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 2.7V | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ ₩7,060 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩1,202 | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 400kHz | - | - | - | - | - | - | - | - | - | I2C, SMBus | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 1.65V | - | - | I2C, SMBus | 24Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
3009569RL RoHS | Each (Supplied on Cut Tape) 리릴 | 100+ ₩1,015 250+ ₩983 500+ ₩951 1000+ ₩919 2500+ ₩897 | Min: 100 / Mult: 1 | - | - | - | 1:2 Multiplexer/Demultiplexer Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UQFN | - | - | - | - | - | - | - | - | - | - | - | - | UQFN | - | - | 2.3V | - | - | - | 10Pins | 480Mbps | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | AEC-Q100 | - | - | - | - | - | - | - | - | - | ||||
3765307 | MICRON | Each | 1+ ₩10,689 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 95°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ ₩9,309 10+ ₩9,066 25+ ₩8,823 100+ ₩8,580 490+ ₩8,500 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB Power Delivery Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFN-EP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | - | - | - | 32Pins | - | - | - | - | - | - | - | - | - | - | 42V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 150°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | AEC-Q100 | |||||
Each | 1+ ₩2,180 25+ ₩1,632 100+ ₩1,600 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | - | - | 1.8V | - | - | Serial, SPI | 20Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ ₩1,547 25+ ₩1,464 100+ ₩1,381 490+ ₩1,297 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3, IEEE 802.3u | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN | - | - | 3V | - | - | - | 32Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each | 1+ ₩2,138 10+ ₩1,260 50+ ₩1,199 100+ ₩1,185 250+ ₩1,170 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 2.3V | - | - | I2C, SMBus | 16Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ ₩23,981 10+ ₩23,806 25+ ₩23,739 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | - | |||||
Each | 1+ ₩27,327 10+ ₩20,729 25+ ₩19,911 50+ ₩19,513 100+ ₩19,115 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LCC | - | - | 4.5V | - | - | CMOS | 44Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 24I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,755 25+ ₩3,137 100+ ₩3,040 2500+ ₩2,943 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CAN Controller, SPI | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | 1Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 2.7V | - | - | - | 20Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | 2Receivers | - | - | - | - | - | - | - | 3Drivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ ₩3,685 25+ ₩2,799 100+ ₩2,767 | Min: 1 / Mult: 1 | - | - | - | USB-SPI Protocol Converter | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | - | - | 3.3V | - | - | - | 20Pins | 12Mbps | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ ₩4,993 25+ ₩4,163 100+ ₩3,783 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB to I2C, SMBUS, UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | - | - | 3V | - | - | - | 14Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3009395 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,501 10+ ₩3,376 25+ ₩3,094 50+ ₩2,996 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | 1Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 4.5V | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | 1Receivers | - | - | - | - | - | - | - | 1Drivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ ₩7,159 25+ ₩5,977 100+ ₩5,429 160+ ₩5,321 | Min: 1 / Mult: 1 | - | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFP | - | - | 3V | - | - | - | 64Pins | 480Mbps | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Ports | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
3124774 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,640 10+ ₩4,262 25+ ₩4,004 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 3V | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,233 10+ ₩4,051 25+ ₩3,826 50+ ₩3,671 100+ ₩3,530 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Digital | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 620mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.6V | - | - | - | 12Pins | - | - | - | - | - | - | - | - | - | - | 3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | - | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3566313 RoHS | Each | 1+ ₩28,275 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ ₩5,232 25+ ₩4,388 100+ ₩3,966 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -18V | - | - | - | - | - | - | - | DIP | - | - | - | - | - | - | 8Pins | - | - | - | - | - | - | 3V | -3V | - | - | - | - | - | - | - | - | - | 18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Inverting | - | - | - | - | 0°C | - | - | - | - | - | 70°C | Through Hole | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |