더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩12,689 |
제품 정보
제품 개요
The CP2200-GQ is a single-chip Ethernet Controller containing an integrated IEEE 802.3 Ethernet media access controller (MAC), 10Base-T physical layer (PHY) and 8kB non-volatile flash memory. It can add Ethernet connectivity to any microcontroller or host processor with 11 or more port I/O pins. The 8-bit parallel interface bus supports both Intel and Motorola bus formats in multiplexed and non-multiplexed mode. The data transfer rate in non-multiplexed mode can exceed 30Mbps. The on-chip flash memory may be used to store user constants, web server content, or as general purpose nonvolatile memory. The flash is factory preprogrammed with unique 48-bit MAC address stored in the last six memory locations. Having unique MAC address stored in the CP2200/1 often removes the serialization step from the product manufacturing process of most embedded systems. It has four power modes with varying levels of functionality.
- Full/half duplex with auto-negotiation
- Automatic polarity detection and correction
- Automatic retransmission on collision
- Automatic padding and CRC generation
- Supports broadcast and multi-cast MAC addressing
- Interrupt on received packets and Wake-on-LAN
- 8192byte ISP non-volatile memory
- Power-on reset royalty-free TCP/IP stack with device drivers
- TCP/IP Stack configuration wizard
- Hardware diagnostic software and example code
애플리케이션
Communications & Networking, Sensing & Instrumentation, Embedded Design & Development
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
MAC & PHY Ethernet Controller
3.1V
TQFP
Surface Mount
85°C
-
No SVHC (17-Dec-2014)
IEEE 802.3
3.6V
48Pins
-40°C
-
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서