더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩49,137 |
| 25+ | ₩39,532 |
| 100+ | ₩39,385 |
제품 정보
제품 개요
The LAN91C111-NU is a 10/100 non-PCI Ethernet Controller designed to facilitate the implementation of a third generation of fast Ethernet connectivity solutions for embedded applications. For this third generation of products, flexibility and integration dominate the design requirements. The LAN91C111 is a mixed signal analogue/digital device that implements the MAC and PHY portion of the CSMA/CD protocol at 10 and 100Mbps. The design will also minimize data throughput constraints utilizing a bus host interface. The total internal memory FIFO buffer size is 8kB, which is the total chip storage for transmit and receive operations. The LAN91C111 is software compatible with the LAN9000 family of products.
- Single chip Ethernet controller
- Dual speed - 10/100Mbps
- Fully supports full duplex switched Ethernet
- Supports burst data transfer
- 8KB internal memory for receive and transmit FIFO buffers
- Enhanced power management
- Optional configuration via serial EEPROM interface
- Supports 8, 16 and 32 bit CPU accesses
- Internal 32-bit wide data path (into packet buffer memory)
- Built-in transparent arbitration
- Flat MMU architecture with symmetric transmit and receive structures and queues
- 3.3V operation with 5V tolerant I/O buffers
- Single 25MHz reference clock for both PHY and MAC
- External 25MHz output pin for an external PHY supporting PHY's physical media
- Low power CMOS design
- Supports multiple embedded processor host interfaces
- 3.3V MII (Media Independent Interface) MAC-PHY interface running at nibble rate
- MII management serial interface
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
MAC & PHY Ethernet Controller
2.97V
TQFP
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
IEEE 802.3af
3.63V
128Pins
0°C
-
-
LAN91C111-NU의 대체 제품
1개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서