InnoSwitch-CE Series AC / DC Off Line Converters:
7개 제품을 찾았습니다.InnoSwitch-CE Series AC / DC Off Line Converters
The InnoSwitch-CE family of ICs dramatically simplify the development & manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CE family incorporates both primary and secondary controllers, with sense elements & a safety-rated feedback mechanism into a single IC.
- Incorporates flyback controller, 650V MOSFET, secondary-side sensing & synchronous rectification
- FluxLink™ integrated, HIPOT-isolated, feedback link
- Exceptional CV accuracy, tolerant of transformer and boardcomponent variances
- Adjustable accurate output current using external output sense resistor
- <10 mW="" no-load="" at="" 230="" VAC="" when="" supplied="" by="" transformer="" bias="" winding<=""/>
- Easily meets all global energy efficiency regulations
- 100% production HIPOT compliance testing equivalent to 6 kV DC/1 sec
- UL1577 and TUV (EN60950 and EN62368) safety approved
- EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant
- Applications: High current charger and adapters for mobile devices, Consumer electronics
보기
구매자
엔지니어
제조업체
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩2,131 10+ ₩2,012 50+ ₩1,893 100+ ₩1,774 250+ ₩1,688 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,774 250+ ₩1,688 500+ ₩1,606 | Min: 100 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩2,861 10+ ₩2,503 50+ ₩2,074 100+ ₩1,860 250+ ₩1,717 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP-R16B | 12Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,860 250+ ₩1,717 500+ ₩1,696 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | eSOP-R16B | eSOP-R16B | 12Pins | 25W | 25W | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ ₩1,926 10+ ₩1,759 50+ ₩1,613 100+ ₩1,558 250+ ₩1,464 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | eSOP | - | - | - | Flyback | Isolated | - | - | - | Surface Mount | - | - | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,688 10+ ₩1,563 50+ ₩1,456 100+ ₩1,354 250+ ₩1,295 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,354 250+ ₩1,295 500+ ₩1,239 1000+ ₩1,175 | Min: 100 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series |