InnoSwitch-EP Series AC / DC Off Line Converters:
10개 제품을 찾았습니다.InnoSwitch-EP Series AC / DC Off Line Converters
The InnoSwitch-EP family of ICs dramatically simplify the development & manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-EP family incorporate both primary & secondary controllers,with sense elements & a safety-rated feedback mechanism into a single IC.
- Incorporates flyback controller, 725 V / 900 V MOSFET
- Incorporates secondary-side sensing and synchronous rectification driver
- FluxLink integrated, HIPOT-isolated, feedback link
- Excellent multi-output cross regulation with weighted SSR feedback and synch FETs
- Exceptional CV accuracy, independent of transformer design or external components
- <10 mW="" no-load="" at="" 230="" VAC="" when="" supplied="" by="" transformer="" bias="" winding<=""/>
- Primary sensed output OVP
- Secondary sensed output OCP to zero output voltage
- 100% production HIPOT compliance testing equivalent to 6 kV DC/1 sec
- Applications: Appliance & Unstable main Voltage, Meters & Industrial,Motor drive/control
보기
구매자
엔지니어
제조업체
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩2,251 10+ ₩2,126 50+ ₩2,000 100+ ₩1,874 250+ ₩1,867 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 725V | 645µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩2,890 10+ ₩2,726 50+ ₩2,561 100+ ₩2,396 250+ ₩2,293 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 484VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 900V | 740µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩4,255 10+ ₩3,616 50+ ₩3,348 100+ ₩3,079 250+ ₩2,890 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 725V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩2,440 10+ ₩2,300 50+ ₩2,160 100+ ₩2,019 250+ ₩1,928 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 725V | 790µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,396 250+ ₩2,293 500+ ₩2,189 1000+ ₩2,144 | Min: 100 / Mult: 1 | 85VAC | 85V | 484VAC | 484V | eSOP | eSOP | 16Pins | 20W | 20W | Flyback | Isolated | 900V | 740µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,079 250+ ₩2,890 500+ ₩2,527 1000+ ₩2,008 | Min: 100 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 725V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,019 250+ ₩1,928 500+ ₩1,909 | Min: 100 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 725V | 790µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,874 250+ ₩1,867 500+ ₩1,859 1000+ ₩1,666 | Min: 100 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 725V | 645µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
Each | 1+ ₩2,313 10+ ₩2,152 50+ ₩1,998 100+ ₩1,879 250+ ₩1,810 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | eSOP | - | - | - | Flyback | Isolated | - | - | - | Surface Mount | - | - | InnoSwitch-EP Series | |||||
Each | 1+ ₩2,792 10+ ₩2,597 50+ ₩2,411 100+ ₩2,268 250+ ₩2,184 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 725V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series |