LinkSwitch-LP Series AC / DC Off Line Converters:
10개 제품을 찾았습니다.LinkSwitch-LP Series AC / DC Off Line Converters
LinkSwitch-LP switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60Hz) power supplies up to 3 W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150 mW.
- Superior Performance over Linear and RCC
- Lowest component count switcher
- Hysteretic thermal shutdown protection
- Frequency jittering greatly reduces EMI ? enables low cost input filter configuration
- Proprietary E-Shield transformer eliminates Y capacitor
- Universal input range allows worldwide operation
- No-load consumption <150 mW="" at="" 265="" VAC="" input<=""/>
- Auto-restart reduces delivered power by >85% during short circuit and open loop fault conditions
- Simple ON/OFF control, no loop compensation needed
- Applications: Chargers for cell/cordless phones, MP3/portable audio devices
보기
구매자
엔지니어
제조업체
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,090 10+ ₩1,029 50+ ₩967 100+ ₩905 250+ ₩860 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD-8B | 7Pins | 3W | - | Flyback | Isolated | 700V | 220µA | 100kHz | Surface Mount | -40°C | 150°C | LinkSwitch-LP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩905 250+ ₩860 500+ ₩831 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD-8B | SMD-8B | 7Pins | 3W | 3W | Flyback | Isolated | 700V | 220µA | 100kHz | Surface Mount | -40°C | 150°C | LinkSwitch-LP Series | ||||
POWER INTEGRATIONS | Each | 1+ ₩992 10+ ₩905 50+ ₩818 100+ ₩795 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | DIP | 8Pins | 1.9W | - | - | Isolated | 700V | 220µA | 66kHz | Through Hole | -40°C | 150°C | LinkSwitch-LP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,075 10+ ₩1,013 50+ ₩951 100+ ₩888 250+ ₩883 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SOIC | 8Pins | 1.9W | - | - | Isolated | 700V | 220µA | 66kHz | Surface Mount | -40°C | 150°C | LinkSwitch-LP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,961 10+ ₩1,670 50+ ₩1,525 100+ ₩1,380 250+ ₩1,290 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SOIC | 8Pins | 3W | - | - | Isolated | 700V | 220µA | 100kHz | Surface Mount | -40°C | 150°C | LinkSwitch-LP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,059 10+ ₩1,016 50+ ₩945 100+ ₩891 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SOIC | 8Pins | 1.9W | - | Flyback | Isolated | 700V | 220µA | 66kHz | Surface Mount | -40°C | 150°C | LinkSwitch-LP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,380 250+ ₩1,290 500+ ₩1,140 1000+ ₩901 2500+ ₩833 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8Pins | 3W | 3W | - | Isolated | 700V | 220µA | 100kHz | Surface Mount | -40°C | 150°C | LinkSwitch-LP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩888 250+ ₩883 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8Pins | 1.9W | 1.9W | - | Isolated | 700V | 220µA | 66kHz | Surface Mount | -40°C | 150°C | LinkSwitch-LP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩891 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8Pins | 1.9W | 1.9W | Flyback | Isolated | 700V | 220µA | 66kHz | Surface Mount | -40°C | 150°C | LinkSwitch-LP Series | ||||
POWER INTEGRATIONS | Each | 1+ ₩1,044 10+ ₩967 100+ ₩901 500+ ₩838 1000+ ₩801 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | DIP | 8Pins | 2.5W | - | - | Isolated | 700V | - | 83kHz | Through Hole | -40°C | 150°C | LinkSwitch-LP Series |