TinySwitch-II Series AC / DC Off Line Converters:
9개 제품을 찾았습니다.TinySwitch-II Series AC / DC Off Line Converters
TinySwitch-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated ircuitry.
- Fully integrated auto-restart for short circuit and open loop fault protection
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
- Programmable line undervoltage detect feature prevents power on/off glitches
- 132 kHz operation reduces transformer size
- Lowest component count switcher solution
- Expanded scalable device family for low system cost
- Frequency jittering dramatically reduces EMI (~10 dB)
- Simple ON/OFF control ? no loop compensation needed
- Better Cost/Performance over RCC & Linears
- Applications: Chargers for cell phones, Standby for PCs and TVs,DVD players/recorders, set-top boxes
보기
구매자
엔지니어
제조업체
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,601 10+ ₩1,509 50+ ₩1,416 100+ ₩1,323 250+ ₩1,258 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 9W | - | Flyback | Isolated | 700V | 225µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,323 250+ ₩1,258 500+ ₩1,225 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 9W | 9W | Flyback | Isolated | 700V | 225µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩2,001 10+ ₩1,912 50+ ₩1,786 100+ ₩1,660 250+ ₩1,630 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 19W | - | Flyback | Isolated | 700V | 315µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,660 250+ ₩1,630 500+ ₩1,601 1000+ ₩1,504 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 19W | 19W | Flyback | Isolated | 700V | 315µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩2,193 10+ ₩2,070 50+ ₩1,947 100+ ₩1,823 250+ ₩1,780 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 23W | - | Flyback | Isolated | 700V | 380µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,823 250+ ₩1,780 500+ ₩1,737 1000+ ₩1,694 2500+ ₩1,650 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 23W | 23W | Flyback | Isolated | 700V | 380µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
Each | 1+ ₩1,595 10+ ₩1,477 50+ ₩1,376 100+ ₩1,279 250+ ₩1,223 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 9W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||
Each | 1+ ₩2,208 10+ ₩2,045 50+ ₩1,904 100+ ₩1,771 250+ ₩1,693 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 23W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||
Each | 1+ ₩2,024 10+ ₩1,875 50+ ₩1,746 100+ ₩1,623 250+ ₩1,552 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 19W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series |