제품 정보
제품 개요
The FSCQ1565RTYDTU is a 650V Integrated Power Switch for 170W offline flyback converters. A Quasi-Resonant Converter (QRC) typically shows lower EMI and higher power conversion efficiency compared to a conventional hard-switched converter with a fixed switching frequency. Therefore, a QRC is well suited for noise-sensitive applications, such as colour TV and audio. Each product in the FSCQ series contains an integrated Pulse Width Modulation (PWM) controller and a SenseFET. This series is specifically designed for quasi-resonant off-line Switch Mode Power Supplies (SMPS) with minimal external components. The PWM controller includes an integrated fixed frequency oscillator, under-voltage lockout, leading-edge blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise current sources for loop compensation and self-protection circuitry.
- Optimized for Quasi-Resonant Converter (QRC)
- Advanced burst-mode operation for under 1W standby power consumption
- Pulse-by-pulse current limit
- Overload protection (OLP) - Auto restart
- Overvoltage protection (OVP) - Auto restart
- Abnormal Over-current Protection (AOCP) - Latch
- Internal thermal shutdown (TSD) - Latch
- Under-voltage lockout (UVLO) with hysteresis
- Low start-up current of 25μA (typical)
- Internal high voltage SenseFET
- Built-in soft-start (20ms)
- Extended quasi-resonant switching
애플리케이션
Consumer Electronics, Signal Processing, Audio
기술 사양
85VAC
TO-220F
210W
Isolated
6.6A
Through Hole
85°C
-
Lead (17-Jan-2022)
265VAC
5Pins
Flyback
650V
22kHz
-25°C
-
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서