LinkSwitch-4 Series AC / DC Off Line Converters:
4개 제품을 찾았습니다.LinkSwitch-4 Series AC / DC Off Line Converters
The LinkSwitch™-4 Family of offline power conversion ICs targets chargers and adapters required to meet stringent new efficiency rules from the US Department of Energy (DoE) and European Code of Conduct (CoC). The new DoE rules, known as DoE-6, require efficiency compliance measurements to be taken at the end of the charger USB cable.
- Eliminates optocoupler and all secondary CV/CC control circuitry
- Meets DoE 6 and CoC V5 2016 via an optimized quasi-resonant switching PWM/PFM control
- Dramatically reduces sensitivity to BJT gain
- No-load consumption of <30 mW="" at="" 230="" VAC="" input<=""/>
- Easy start for starting into capacitive loads
- Constant power for high current start-up
- Single fault output overvoltage and short-circuit Protection
- Over-temperature protection
- Halogen Free and RoHS Compliant package
- Applications: Chargers for cell/cordless phones, PDAs, MP3/portable audio devices, networking
보기
구매자
엔지니어
제조업체
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩578 10+ ₩536 100+ ₩500 500+ ₩470 1000+ ₩448 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SOIC | 8Pins | 10W | - | Flyback | Isolated | 65kHz | Surface Mount | -25°C | 125°C | LinkSwitch-4 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩786 10+ ₩688 100+ ₩570 500+ ₩511 1000+ ₩488 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SOIC | 8Pins | 10W | - | Flyback | Isolated | 65kHz | Surface Mount | -25°C | 125°C | LinkSwitch-4 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩500 500+ ₩470 1000+ ₩448 2500+ ₩443 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8Pins | 10W | 10W | Flyback | Isolated | 65kHz | Surface Mount | -25°C | 125°C | LinkSwitch-4 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩570 500+ ₩511 1000+ ₩488 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8Pins | 10W | 10W | Flyback | Isolated | 65kHz | Surface Mount | -25°C | 125°C | LinkSwitch-4 Series | ||||