LinkZero-LP Series AC / DC Off Line Converters:
4개 제품을 찾았습니다.LinkZero-LP Series AC / DC Off Line Converters
This controller incorporates new technology which enables the device to automatically enter into and wake up from no-load mode or with 1mW load while taking less than 5mW from the AC power. IEC 62301 specifies measurements of standby power to a minimum accuracy of 10mW, and so LinkZero-LP's consumption of substantially less than 5mW at 230VAC rounds to zero based on the IEC definition.
- Automatically enters zero input power mode when load is disconnected
- Suitable for low-cost clampless designs
- Extended package creepage improves system field reliability
- Accurate hysteretic thermal shutdown protection ? automatic recovery reduces field returns
- Frequency jittering greatly reduces EMI filter cost
- Universal input range allows worldwide operation
- Simple ON/OFF control, no loop compensation needed
- Auto-restart reduces delivered power by >85% during short-circuit and open loop fault conditions
- No-load consumption as low as 4 mW at 230 VAC input
- Applications: Appliances & Unstable main voltage, ultra low standby power,USB PD & Notebook adapters
보기
구매자
엔지니어
제조업체
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩865 10+ ₩792 100+ ₩737 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SOIC | 8Pins | 3W | - | Flyback | Isolated | 700V | 260µA | 100kHz | Surface Mount | -40°C | 150°C | LinkZero-LP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩737 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8Pins | 3W | 3W | Flyback | Isolated | 700V | 260µA | 100kHz | Surface Mount | -40°C | 150°C | LinkZero-LP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,991 10+ ₩1,790 50+ ₩1,625 100+ ₩1,248 250+ ₩1,166 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SOIC | 8Pins | 8W | - | Flyback | Isolated | 700V | 285µA | 100kHz | Surface Mount | -40°C | 150°C | LinkZero-LP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,248 250+ ₩1,166 500+ ₩1,032 1000+ ₩837 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8Pins | 8W | 8W | Flyback | Isolated | 700V | 285µA | 100kHz | Surface Mount | -40°C | 150°C | LinkZero-LP Series | ||||