TOPSwitch-FX Series AC / DC Off Line Converters:
2개 제품을 찾았습니다.TOPSwitch-FX Series AC / DC Off Line Converters
TOPSwitch-FX uses the proven TOPSwitch topology and cost effectively integrates many new functions that reduce system cost and, at the same time, improve design flexibility, performance and energy efficiency. Like TOPSwitch, the high-voltage power MOSFET, PWM control, fault protection and other control circuitry are all integrated onto a single CMOS chip, but with two added terminals.
- Features eliminate or reduce cost of external components
- Fully integrated soft-start for minimum stress/overshoot
- Externally settable accurate current limit
- Wider duty cycle for more power, smaller input capacitor
- Line under-voltage (UV) detection: no turn off glitches
- Line overvoltage (OV) shutdown extends line surge limit
- Frequency jittering reduces EMI and EMI filtering costs
- 132 kHz frequency reduces transformer/power supply size
- Hysteretic thermal shutdown for automatic recovery
- Applications: VCR, PC, DVD, monitor, TV, set-top box
보기
구매자
엔지니어
제조업체
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,468 10+ ₩3,311 25+ ₩3,126 50+ ₩2,932 100+ ₩2,827 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | 265VAC | TO-220 | 7Pins | 50W | Flyback | Isolated | 700V | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-FX Series | |||||
POWER INTEGRATIONS | Each | 1+ ₩3,888 10+ ₩3,712 25+ ₩3,504 50+ ₩3,287 100+ ₩3,170 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | 265VAC | TO-220-7B | 5Pins | 45W | Flyback | Isolated | 700V | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-FX Series |