XC6806 Series Battery Charger ICs:
6개 제품을 찾았습니다.XC6806 Series Battery Charger ICs
The XC6806 is a linear Li-Ion/Li-Po battery charger with a 450mA Input Current Limit and integrated Current Path to maintain and prioritise the system load during the charging cycle. It also includes a Storage Mode Shutdown function to help conserve battery life. The integral input current limit makes the XC6806 ideal for USB charging or applications that use smaller AC/DC adaptors.
- Operating Voltage Range: 4.5 ~ 5.5V
- Charge Voltage: 3.50V ~ 4.45V (± 30mV )
- Charge Current: 10mA ~ 385mA Can be set by external resistance
- Input Current Limit: 450mA, fixed internally
- Trickle Charge Voltage: 2.9V
- Supply Current: 200µA
- Battery Sink Current 0.1?A (Attached Battery only)
- Protection Function: Charge Timer, UVLO, Thermal Control, Reverse Current Prevention
- Environment friendly: EU RoHS Compliant, Pb Free
- Application: Wearable & Health care devices, Bluetooth headsets, Hearing Aid, IoT sensors
보기
구매자
엔지니어
제조업체
Battery Type
Input Voltage
Battery Charge Voltage
Charge Current Max
Charge Current
Battery IC Case Style
IC Case / Package
No. of Series Cells
No. of Pins
No. of Cells
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 500+ ₩1,351 1000+ ₩1,196 | Min: 500 / Mult: 1 | Li-Ion, Li-Pol | 5V | 4.2V | 385mA | 385mA | LGA-B01 | LGA-B01 | 1 | 10Pins | 1Cells | -40°C | 85°C | Surface Mount | XC6806 Series | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 500+ ₩1,233 1000+ ₩1,216 2500+ ₩1,201 | Min: 500 / Mult: 1 | Li-Ion, Li-Pol | 5V | 4.2V | 385mA | 385mA | USP-B | USP-B | 1 | 10Pins | 1Cells | -40°C | 85°C | Surface Mount | XC6806 Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,279 10+ ₩1,930 50+ ₩1,788 100+ ₩1,645 250+ ₩1,544 가격 더 알아보기 | Min: 1 / Mult: 1 | Li-Ion, Li-Pol | 5V | 4.2V | - | 385mA | - | LGA-B01 | - | 10Pins | 1Cells | -40°C | 85°C | Surface Mount | XC6806 Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,788 10+ ₩1,472 50+ ₩1,390 100+ ₩1,297 250+ ₩1,248 가격 더 알아보기 | Min: 1 / Mult: 1 | Li-Ion, Li-Pol | 5V | 4.2V | - | 385mA | - | USP-B | - | 10Pins | 1Cells | -40°C | 85°C | Surface Mount | XC6806 Series | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 500+ ₩1,398 1000+ ₩1,211 2500+ ₩1,118 | Min: 500 / Mult: 1 | Li-Ion, Li-Pol | 5V | 4.2V | 385mA | 385mA | USP-B | USP-B | 1 | 10Pins | 1Cells | -40°C | 85°C | Surface Mount | XC6806 Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,903 10+ ₩2,127 50+ ₩1,834 100+ ₩1,694 250+ ₩1,501 가격 더 알아보기 | Min: 1 / Mult: 1 | Li-Ion, Li-Pol | 5V | 4.2V | - | 385mA | - | USP-B | - | 10Pins | 1Cells | -40°C | 85°C | Surface Mount | XC6806 Series |