더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩3,601 | ₩3,601 |
| 총계 가격 | ₩3,601 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,601 |
| 10+ | ₩2,735 |
| 50+ | ₩2,507 |
| 100+ | ₩2,279 |
| 250+ | ₩2,158 |
| 500+ | ₩2,097 |
| 1000+ | ₩2,036 |
| 2500+ | ₩2,024 |
제품 정보
제품 개요
The MC34673AEPR2 is a 1.2A high input voltage Fully-integrated Charger for Li-ion or Li-Polymer batteries. The high input voltage, up to 28V, eliminates the input overvoltage protection circuit required in handheld devices such as PDAs, cell phones, portable video game players and digital still cameras. A typical charge cycle includes trickle, constant-current (CC) and constant-voltage (CV) charge modes. The CC-mode current is programmable up to 1.2A with an external resistor. The voltage across the external resistor is also used to monitor the actual charge current. The constant voltage is fixed at 4.2V with 0.7% accuracy over a -20°C to 70°C temperature range. The trickle-mode current is preset to 20% of the CC-mode current when the battery voltage is lower than the trickle-mode threshold. The end-of-charge (EOC) current threshold is preset to 10% of the CC-mode current to save the board space.
- No external MOSFET, reverse-blocking diode or current-sense resistor are required
- Trickle charge for fully discharged batteries
- Charge current monitor
- Charge current thermal foldback
애플리케이션
Consumer Electronics, Industrial
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Li-Ion, Li-Pol
4.23V
UDFN
1Cells
85°C
-
No SVHC (27-Jun-2024)
6.6V
1.2A
8Pins
-40°C
Surface Mount
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서