더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩7,352 | ₩7,352 |
| 총계 가격 | ₩7,352 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩7,352 |
| 10+ | ₩5,581 |
| 25+ | ₩5,136 |
| 100+ | ₩4,648 |
| 250+ | ₩4,541 |
| 500+ | ₩4,451 |
제품 정보
제품 개요
LTC3873 is a constant frequency current mode, boost, flyback or SEPIC DC/DC controller that drives an N-channel power MOSFET in high input and output voltage converter applications. Soft-start can be programmed using an external capacitor. It provides ±1.5% output voltage accuracy and consumes only 300μA quiescent current during normal operation and only 55μA during micropower start-up. Using a 9.3V internal shunt regulator, this device can be powered from a high input voltage through a resistor or it can be powered directly from a low impedance DC voltage of 9V or less. It is widely used in applications such as telecom power supplies, 42V and 12V automotive power supplies, portable electronic equipment etc.
- VIN and VOUT limited only by external components
- Adjustable current limit, current sense resistor optional
- Current mode operation for excellent line and load transient response
- Shutdown current is 55μA typ at (VRUN/SS = 0V, TA = 25°C, VCC = 9V)
- Oscillator frequency is 200KHz typ at (TA = 25°C, VCC = 9V)
- Gate drive rise / fall time is ±40ns
- Maximum duty cycle is 78% typ at (TA = 25°C, VCC = 9V)
- Undervoltage lockout threshold is 8.4V typ at (TA = 25°C, VCC = 9V)
- Operating temperature range from -40°C to 85°C
- Package style is 8-lead plastic TSOT-23
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Current Mode Control
75V
78%
8Pins
Boost, Flyback, SEPIC
85°C
-
No SVHC (04-Feb-2026)
TSOT-23
8.8V
1Outputs
TSOT-23
200kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서