더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,114 |
| 10+ | ₩13,346 |
| 50+ | ₩11,837 |
| 100+ | ₩11,369 |
| 250+ | ₩10,876 |
| 500+ | ₩10,578 |
제품 정보
제품 개요
LTC7840 is a dual phase dual output, constant frequency current mode, nonsynchronous boost controller that drives N-channel power MOSFETs. The nonsynchronous topology makes the output voltage dependent on the choice of external components. A wide 5.5V to 60V input supply range can accommodate high input voltage surges. It can be configured as a dual phase single output or dual output controller. It can be also configured for the SEPIC and flyback topologies. The switching frequency is programmed by the voltage on the FREQ pin or synchronized to an external clock. It features a precise 1.2V internal reference. It has two RUN pins and two power good output indicators. It has an internal 10V LDO with undervoltage lockout protection for its on-chip gate driver. The maximum duty cycle and blanking time can be programmed by the voltage on DMAX and BLANK pins, respectively. It is used in applications such as automotive system, telecom system and industrial, power supplies etc.
- Peak current mode control with smooth quadratic slope compensation and dynamic slope recovery
- Adjustable max duty cycle, adjustable min on-time, output overvoltage protection
- Hiccup mode for overcurrent protection, adjustable current sense limit
- Adjustable soft-start current ramping, ±1% internal voltage reference
- Internal 10V LDO regulator for gate driver, two RUN pins and dual power good monitors
- Flexible topology for boost, SEPIC and flyback
- Supply current is 3mA typ at (VIN = 12V, VRUN = 2V, no switching)
- Shutdown current is 40µA typ at (VRUN = 0V, TA = 25°C)
- Frequency range from 50KHz to 425KHz, maximum duty cycle is 96% typ at (VDMAX = 0V)
- Operating temperature range from -40°C to 125°C, package style is 28-lead plastic TSSOP
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Current Mode Control
60V
96%
28Pins
Boost (Step Up)
125°C
-
No SVHC (04-Feb-2026)
TSSOP-EP
5.5V
2Outputs
TSSOP-EP
425kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서