5,000 지금 제품을 예약하실 수 있습니다
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 리릴링 | 1 | ₩16,801 | ₩16,801 |
| 총계 가격 | ₩16,801 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩16,801 |
| 10+ | ₩13,121 |
| 25+ | ₩12,199 |
| 100+ | ₩11,360 |
| 250+ | ₩11,133 |
| 500+ | ₩10,906 |
제품 정보
제품 개요
LTC3261 is a high voltage inverting charge pump that operates over a wide 4.5V to 32V input range and is capable of delivering upto 100mA of output current. The charge pump employs either low quiescent current Burst Mode operation or low noise constant frequency mode. In Burst Mode operation the charge pump VOUT regulates to –0.94VIN and this device draws only 60µA of quiescent current. It is used in application such as bipolar/inverting supplies, industrial/instrumentation bias generators, portable medical equipment, portable instruments etc.
- Quiescent current is 60µA typical
- Oscillator frequency is 500KHz typical
- Short-circuit/thermal protection
- Undervoltage lockout threshold is 3.8V typical
- Operating temperature is -40°C to 125°C
- Packaging style is 12-lead plastic MSOP
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
MSOP-EP
12Pins
MSOP-EP
-32V
100mA
32V
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Adjustable
100mA
-
-4.5V
4.5V
Inverting
-40°C
-
MSL 1 - Unlimited
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서